Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFITFAB-3 BK004
Order Code1747696
Product RangeFIT FAB Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,970.660 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
zł1,970.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFITFAB-3 BK004
Order Code1747696
Product RangeFIT FAB Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.181"
I.D. Supplied - Metric30mm
Shrink Tubing / Boot ColourBlack
Length - Imperial200ft
Length - Metric61m
I.D. Recovered Max - Imperial0.59"
I.D. Recovered Max - Metric14.99mm
Shrink Tubing / Boot MaterialPE (Polyethylene) / Polyester
Product RangeFIT FAB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 135°C Full recovery temperature
- -40 to 120°C Temperature range
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
30mm
Length - Imperial
200ft
I.D. Recovered Max - Imperial
0.59"
Shrink Tubing / Boot Material
PE (Polyethylene) / Polyester
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.181"
Shrink Tubing / Boot Colour
Black
Length - Metric
61m
I.D. Recovered Max - Metric
14.99mm
Product Range
FIT FAB Series
Technical Docs (1)
Alternatives for FITFAB-3 BK004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144