Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł208.050 |
3+ | zł203.910 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
zł208.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFNT3/8 BK008
Order Code1747728
Technical Datasheet
Sleeving / Tubing TypeFlexible Liquid Tight
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter12.8mm
Length - Metric7.62m
Length - Imperial25ft
Product Range-
Alternatives for FNT3/8 BK008
1 Product Found
Technical Specifications
Sleeving / Tubing Type
Flexible Liquid Tight
Sleeving Colour
Black
Length - Metric
7.62m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
12.8mm
Length - Imperial
25ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361