Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSPPB110300
Order Code3261845
Product RangeSPPB
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPPB110300
Order Code3261845
Product RangeSPPB
Technical Datasheet
Product RangeSPPB
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max100mA
Contact Voltage DC Nom30V
External Height4.5mm
External Width9.3mm
External Depth10.5mm
Technical Specifications
Product Range
SPPB
Switch Terminals
Quick Connect
Contact Voltage DC Nom
30V
External Width
9.3mm
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
4.5mm
External Depth
10.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005