Print Page
Product Information
ManufacturerALTERA
Manufacturer Part No5M2210ZF256C5N
Order Code2100798
Product RangeMAX V
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells1700Macrocells
No.of User I/Os203I/O's
IC Case / PackageFBGA
No. of Pins256Pins
Speed Grade5
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMAX V
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
203I/O's
No. of Pins
256Pins
Process Technology
-
Operating Temperature Min
0°C
Product Range
MAX V
MSL
MSL 3 - 168 hours
No. of Macrocells
1700Macrocells
IC Case / Package
FBGA
Speed Grade
5
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00109