Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTERA
Manufacturer Part NoEP2C5Q208I8N
Order Code1663193
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP2C5Q208I8N
Order Code1663193
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells4608Logic Cells
IC Case / PackageQFP
No. of Pins208Pins
Speed Grade8
No.of User I/Os142I/O's
Process Technology90nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyCyclone II
I/O Supply Voltage3.465V
Logic Case StyleQFP
No. of I/O's142I/O's
No. of Logic Blocks4608
No. of Macrocells4608Macrocells
No. of Speed Grades8
Operating Frequency Max320MHz
Total RAM Bits119808
Alternatives for EP2C5Q208I8N
1 Product Found
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
QFP
Speed Grade
8
Process Technology
90nm
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Clock Management
PLL
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.465V
No. of I/O's
142I/O's
No. of Macrocells
4608Macrocells
Operating Frequency Max
320MHz
No. of Logic Cells
4608Logic Cells
No. of Pins
208Pins
No.of User I/Os
142I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.25V
FPGA Family
Cyclone II
Logic Case Style
QFP
No. of Logic Blocks
4608
No. of Speed Grades
8
Total RAM Bits
119808
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063