Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP4CE10E22C8N
Order Code1797525
Technical Datasheet
FPGA Type-
No. of Logic Cells10320Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade8
No.of User I/Os91I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyCyclone IV
I/O Supply Voltage3.6V
Logic Case StyleTQFP
No. of I/O's91I/O's
No. of Logic Blocks10320
No. of Macrocells10320Macrocells
No. of Speed Grades8
Operating Frequency Max402MHz
Total RAM Bits414Kbit
Product Overview
The EP4CE10E22C8N is a Cyclone IV FPGA in providing the market's lowest-power FPGAs, now with a transceiver variant. Providing power and cost savings without sacrificing performance, along with an integrated transceiver option, Cyclone IV devices are ideal for low-cost, small-form-factor, for wider applications.
- Low-power FPGA fabric
- 6 to 150K logic elements
- Up to 6.3Mb of embedded memory
- Protocol bridging applications for under 1.5W total power
- Data rates up to 3.125Gbps
- Word aligner
- Rate matching FIFO
- Electrical idle
Applications
Computers & Computer Peripherals
Technical Specifications
FPGA Type
-
IC Case / Package
TQFP
Speed Grade
8
Process Technology
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.6V
No. of I/O's
91I/O's
No. of Macrocells
10320Macrocells
Operating Frequency Max
402MHz
No. of Logic Cells
10320Logic Cells
No. of Pins
144Pins
No.of User I/Os
91I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.25V
FPGA Family
Cyclone IV
Logic Case Style
TQFP
No. of Logic Blocks
10320
No. of Speed Grades
8
Total RAM Bits
414Kbit
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040924