Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEPC1441LC20N
Order Code1662271
Technical Datasheet
Memory TypeEPROM
Memory Density440Kbit
Clock Frequency8MHz
InterfacesJTAG
IC Case / PackageLCC
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for EPC1441LC20N
1 Product Found
Technical Specifications
Memory Type
EPROM
Clock Frequency
8MHz
IC Case / Package
LCC
Supply Voltage Min
3V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
440Kbit
Interfaces
JTAG
No. of Pins
20Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate