Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEPM3064ATI44-10N
Order Code1549423
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells64Macrocells
No.of User I/Os34I/O's
IC Case / PackageTQFP
No. of Pins44Pins
Speed Grade10
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range0
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for EPM3064ATI44-10N
3 Products Found
Product Overview
The EPM3064ATI44-10N is an EEPROM Complex Programmable Logic Device with 1250 usable gates and 64 macro cells. MAX 3000A CPLD is a high-performance, CMOS EEPROM-based programmable logic devices (PLDs) built on a MAX® architecture. Programmable interconnect array (PIA) continuous routing structure for fast, predictable performance. The MAX 3000A architecture supports 100% transistor-to-transistor logic (TTL) emulation and high-density small-scale integration (SSI), medium-scale integration (MSI) and large-scale integration (LSI) logic functions.
- Enhanced ISP algorithm for faster programming
- Hot-socketing support
- PCI compatible
- Bus-friendly architecture including programmable slew-rate control
- Open-drain output option
- Programmable power-saving mode for a power reduction of over 50% in each macro cell
- Programmable security bit for protection of proprietary designs
Applications
Industrial
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
34I/O's
No. of Pins
44Pins
Process Technology
CMOS
Operating Temperature Min
-40°C
Product Range
0
MSL
MSL 3 - 168 hours
No. of Macrocells
64Macrocells
IC Case / Package
TQFP
Speed Grade
10
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003