Product Information
Product Overview
There are times when your sound system needs additional low-frequency output and “punch.” For those situations, Alto Professional proudly offers the TS318 powered subwoofer. This subwoofer extends the bass response of virtually any fullrange speaker, relieving that speaker of the difficult task of having to reproduce the low bass frequencies. The result? A system with stunning wide-range response characterised by dramatic, impactful low frequencies and effortless, undistorted mids and highs. The listening audience will hear everything with perfect clarity, from the lowest bass synth tones to the highest percussion bells and everything in between.
- Frequency Response: 44Hz – 86 Hz (- 3 dB)
- Frequency Range: 35HZ – 97Hz (-10 dB)
- Connections: (2) XLR+1/4” (6.35 mm) inputs; (2) XLR outputs; (1) IEC power cable input
- Consumption: 1000W Fuse: T10AL AC250V (100–120 V) or T5AL AC250V (220–240 V)
- Weight: 39.2kg
Applications
Audio
Technical Specifications
35Hz
680mm
628mm
UK Type G
97Hz
533mm
Alto TS Subwoofer
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate