Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł54.610 |
5+ | zł50.340 |
10+ | zł47.310 |
Product Information
Product Overview
Label remover is a unique blend of citrus and hydrocarbon oils which quickly releases self-adhesive labels and stickers. It neutralises the adhesive, thereby facilitating clean and easy removal. Improves packaging line efficiency by reducing jamming caused by label and adhesive build-up. Ideal for use on many different non-absorbent surfaces, including photocopiers, Fax machines, computers, printers, typewriters, platens, rollers, cabinets, shelving and amusement machines. Can also be used as an effective cleaning solvent for removing some inks and dye stains.
- 200ml fill size
- Clear, colourless liquid appearance
- Citrus type odour
- 0.808 SG at 25°C
- 2 bar pressure at 25°C
- Discharge rate is 1.1g/sec
- Soluble in solvents, insoluble in water
- Classified as extremely flammable under CHIP regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Label Remover
Aerosol
-
No SVHC (07-Nov-2024)
Computers, Photocopiers, Printers
200ml
-
Technical Docs (2)
Alternatives for LABEL REMOVER, 200ML
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate