Product Information
Product Overview
Amber grease FG2 is a food processing SAFE® high-temperature resistant bearing grease. Amber grease FG2 has been formulated as a high temperature resistant, food grade grease that contains PTFE and other antiwear additives all of which are FDA listed. Suitable for all plain and anti-friction bearings as well as sliding surfaces. Resistant to a wide range of chemical cleaning solutions used in the food and drink industries. Provides long-term lubrication at high temperatures, extending lubrication intervals. Greatly reduced formation of carbon deposits associated with many high-temperature greases. It has good sealing properties protect components working in wet environments from corrosion. PTFE additives improves antiwear performance prolonging component life. Suitable for all plain and anti-friction bearings as well as sliding surfaces.
- 400g of fill size and white semi-translucent grease
- 2 NLGI classification
- Silica thickener
- High viscosity silicone oil base oil
- PTFE solid lubricant
- Water washout (ASTM D1264) at 38°C is <lt/> 2% max
- Dynamic corrosion resistance (EMCOR) (IP 220) is 0:0
- Operating temperature range from -20°C to +220°C
- 200,000dN factor
- 30Kg mean Hertz load
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 3 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Grease
-
Ambergrease
Cartridge
400g
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate