Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł67.730 |
6+ | zł64.310 |
12+ | zł59.920 |
Product Information
Product Overview
Corrosion Inhibitor is designed to provide good short to medium term protection of metallic parts and components. Principally designed for indoor use, corrosion inhibitor will also provide a degree of short-term protection to components stored outdoors. Also, it has a soft, flexible film, will not harden or crack, total protection assured. Will not stain or mark components. Use on ferrous metals as a long-term protective coating for stored equipment, or as a transportation film for trans-global component shipping.
- 400ml fill size
- Opaque, brown liquid appearance
- Protection against corrosion meets requirements of MIL-PRF-16173E (Class I, Grade 2)
- Water displacing passes IP 178, method B
- Salt spray test 250hours minimum protection (ASTM B117) at 18µm film thickness
- Film forming properties, a continuous, homogenous film remains after 20minutes
- Soluble in solvents, insoluble in water
- Classified as extremely flammable under current EC regulations
- Anti-corrosion
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Corrosion Protection
Metals
Brown
-
No SVHC (07-Nov-2024)
-
Aerosol
400ml
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate