Quantity | Price (ex VAT) |
---|---|
12+ | zł31.520 |
Product Overview
HD-SIL Release is a general purpose, heavy duty silicone lubricant, which exhibits excellent anti-stick and slip properties. Particularly effective in mould release and injection moulding operations. Ideal for use where a clean, colourless lubricant is required. Wet, silicone film delivers effective release. It is perfect for use in numerous applications, including injection moulding Also suitable for use in foam conversion, chutes & conveyors, paper & textile and anywhere that sticking or fusing occurs or causes problems.
- 500ml fill size
- Clear, colourless liquid appearance
- Hydrocarbon solvent odour
- Discharge rate is 0.9g/sec
- Operational temperature range from -50°C to +200°C
- Soluble in solvents, insoluble in water
- Classified as extremely flammable under current EC regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Silicone
500ml
-
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate