Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL12 25002
Order Code9007369
Product RangeSL12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł3.580 |
| 10+ | zł3.270 |
| 25+ | zł2.930 |
| 50+ | zł2.600 |
| 100+ | zł2.260 |
| 500+ | zł1.830 |
Price for:Each
Minimum: 1
Multiple: 1
zł3.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL12 25002
Order Code9007369
Product RangeSL12 Series
Technical Datasheet
Product RangeSL12 Series
Disc Size12mm
Resistance (25°C)25ohm
Approvals-
Maximum Energy Rating at 25°C30J
Maximum Steady State Current at 25°C2A
SVHCLead
Technical Specifications
Product Range
SL12 Series
Resistance (25°C)
25ohm
Maximum Energy Rating at 25°C
30J
SVHC
Lead
Disc Size
12mm
Approvals
-
Maximum Steady State Current at 25°C
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814