Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175102-1
Order Code1558037
Product RangeCT Series
Technical Datasheet
26,940 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł0.430 |
25+ | zł0.200 |
100+ | zł0.170 |
250+ | zł0.150 |
500+ | zł0.140 |
1000+ | zł0.120 |
Price for:Each
Minimum: 1
Multiple: 1
zł0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175102-1
Order Code1558037
Product RangeCT Series
Technical Datasheet
Product RangeCT Series
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Technical Specifications
Product Range
CT Series
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095