Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-966194-3
Order Code3133831
Product RangeRAST
Technical Datasheet
9,486 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | zł1.760 |
100+ | zł1.220 |
500+ | zł1.020 |
1000+ | zł0.870 |
2500+ | zł0.840 |
5000+ | zł0.800 |
Price for:Each
Minimum: 10
Multiple: 10
zł17.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-966194-3
Order Code3133831
Product RangeRAST
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness-
No. of Contacts3 Contacts
Connector MountingCable Mount
Connector Body OrientationRight Angle
Contact Termination TypeIDC / IDT
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Product RangeRAST
SVHCTo Be Advised
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
3 Contacts
Connector Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
To Be Advised
Card Thickness
-
Connector Mounting
Cable Mount
Contact Termination Type
IDC / IDT
Contact Plating - Mating Side
Tin Plated Contacts
Product Range
RAST
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001