Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1376136-1
Order Code2308786
Product RangeDynamic D-2100D
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1376136-1
Order Code2308786
Product RangeDynamic D-2100D
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeDynamic D-2100D
Connector ShroudShrouded
Contact Material-
Contact Plating-
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1376136-1 is a 6-position 2-row Preloaded Connector with gold-plated contacts and black polyester GF housing. It has mating alignment and retention. The connector family is designed for use in control system applications and is suitable for a wide range of applications requiring high density, signal and power applications.
- Latch lock type
- 5A Contact current rating
- 250VDC Operating voltage
- UL94V-0 Flammability rating
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
-
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2.5mm
No. of Contacts
6Contacts
Product Range
Dynamic D-2100D
Contact Material
-
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003465