Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445994-1
Order Code3792065
Product RangePower 120
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
9300+ | zł26.380 |
Price for:Each
Minimum: 9300
Multiple: 9300
zł245,334.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445994-1
Order Code3792065
Product RangePower 120
Product RangePower 120
GenderPlug, Receptacle
No. of Positions2Ways
Pitch Spacing-
For Use With1445996-1 Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Power 120
No. of Positions
2Ways
For Use With
1445996-1 Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
To Be Advised
Alternatives for 1445994-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0324