Print Page
Image is for illustrative purposes only. Please refer to product description.
1,115 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | zł0.310 |
| 500+ | zł0.260 |
| 1000+ | zł0.250 |
| 2500+ | zł0.230 |
| 5000+ | zł0.220 |
| 10000+ | zł0.210 |
Price for:Each
Minimum: 100
Multiple: 100
zł31.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170369-1
Order Code3398903
Product RangeEIS
Product RangeEIS
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithAMP EI Series Wire to Wire and Wire to Board Housing
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
EIS
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
AMP EI Series Wire to Wire and Wire to Board Housing
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 170369-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001