Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734279-3
Order Code1225684
Product RangeAMPLIMITE HD-20
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734279-3
Order Code1225684
Product RangeAMPLIMITE HD-20
Technical Datasheet
Upper D Sub Shell SizeDE
D Sub Shell SizeDE
Upper D Sub GenderPlug
No. of Contacts18Contacts
No. of Contacts Upper D Sub18Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Lower D Sub Shell SizeDE
Contact MaterialBrass
Lower D Sub GenderPlug
Contact PlatingGold Plated Contacts
No. of Contacts Lower D Sub18
Connector Body MaterialMetal Body
Product RangeAMPLIMITE HD-20
Alternatives for 1734279-3
6 Products Found
Technical Specifications
Gender
Upper - Plug / Lower - Plug
D Sub Shell Size
DE
No. of Contacts
18Contacts
Connector Mounting
Through Hole Mount
Lower D Sub Shell Size
DE
Lower D Sub Gender
Plug
No. of Contacts Lower D Sub
18
Product Range
AMPLIMITE HD-20
Upper D Sub Shell Size
DE
Upper D Sub Gender
Plug
No. of Contacts Upper D Sub
18Contacts
Contact Termination Type
Solder
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Connector Body Material
Metal Body
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001