Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734285-3
Order Code1225689
Product RangeAMPLIMITE HD-20
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734285-3
Order Code1225689
Product RangeAMPLIMITE HD-20
Technical Datasheet
Upper D Sub Shell SizeDE
D Sub Shell SizeDE
No. of Contacts18Contacts
Upper D Sub GenderReceptacle
No. of Contacts Upper D Sub18Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Lower D Sub Shell SizeDE
Contact MaterialPhosphor Bronze
Lower D Sub GenderReceptacle
No. of Contacts Lower D Sub18
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeAMPLIMITE HD-20
Alternatives for 1734285-3
3 Products Found
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
D Sub Shell Size
DE
Upper D Sub Gender
Receptacle
Connector Mounting
Through Hole Mount
Lower D Sub Shell Size
DE
Lower D Sub Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
AMPLIMITE HD-20
Upper D Sub Shell Size
DE
No. of Contacts
18Contacts
No. of Contacts Upper D Sub
18Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
No. of Contacts Lower D Sub
18
Connector Body Material
Metal Body
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02