Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No193842-1
Order Code2101871
Product RangeUniversal MATE-N-LOK II
Technical Datasheet
1,229 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł24.310 |
10+ | zł20.340 |
100+ | zł17.260 |
250+ | zł16.960 |
500+ | zł16.710 |
1000+ | zł16.420 |
Price for:Each
Minimum: 1
Multiple: 1
zł24.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No193842-1
Order Code2101871
Product RangeUniversal MATE-N-LOK II
Technical Datasheet
Product RangeUniversal MATE-N-LOK II
Contact GenderSocket
Contact Termination TypeCrimp / Solder
Wire Size AWG Max12AWG
Contact PlatingSilver Plated Contacts
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
Product Overview
The 193842-1 is a socket Crimp Contact made of copper alloy with silver plated finish. It accepts 14 to 12AWG wire size. This contact is suitable for Universal MATE-N-LOK II housings.
- 600VAC Operating voltage
- 32A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
Universal MATE-N-LOK II
Contact Termination Type
Crimp / Solder
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Universal MATE-N-LOK II Series Housing Connectors
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588