Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-967059-1
Order Code1863501
Product RangeJunior Power Timer
Technical Datasheet
856 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł11.350 |
10+ | zł8.570 |
100+ | zł7.300 |
250+ | zł6.580 |
500+ | zł6.160 |
1000+ | zł5.740 |
Price for:Each
Minimum: 1
Multiple: 1
zł11.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-967059-1
Order Code1863501
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions4Ways
Pitch Spacing5mm
For Use WithJunior Power Timer Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-967059-1 is a 4-way 1-row Receptacle Housing with PBT 5mm pitch spacing, 180° cable exit and PBT GF body. This receptacle housing is suitable for use with junior power timer contacts.
- 14VDC Operating voltage
- Grey colour
- -40 to 120°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
4Ways
For Use With
Junior Power Timer Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886