Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282193-1
Order Code2798195
Product RangeJunior Power Timer
343 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł9.330 |
10+ | zł6.790 |
100+ | zł5.320 |
250+ | zł5.280 |
500+ | zł5.230 |
1000+ | zł4.640 |
Price for:Each
Minimum: 1
Multiple: 1
zł9.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282193-1
Order Code2798195
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions5Ways
Pitch Spacing5mm
For Use WithAMP Junior Power Timer Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
5Ways
For Use With
AMP Junior Power Timer Series Pin Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095
Product traceability