Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53175-1
Order Code5395707
Product RangeSOLISTRAND Series
4,231 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł1.600 |
10+ | zł1.320 |
25+ | zł1.050 |
100+ | zł0.990 |
500+ | zł0.920 |
1000+ | zł0.840 |
2500+ | zł0.820 |
5000+ | zł0.780 |
Price for:Each
Minimum: 1
Multiple: 1
zł1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53175-1
Order Code5395707
Product RangeSOLISTRAND Series
Product RangeSOLISTRAND Series
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.65mm²
Stud Size - MetricM2.5
Stud Size - Imperial#4
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialPhosphor Bronze
Technical Specifications
Product Range
SOLISTRAND Series
Conductor Area CSA
1.65mm²
Stud Size - Imperial
#4
Insulator Colour
-
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M2.5
Insulator Material
Uninsulated
Terminal Material
Phosphor Bronze
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068