Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No647845-4
Order Code2446378
Product RangePower 50
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No647845-4
Order Code2446378
Product RangePower 50
Technical Datasheet
Product RangePower 50
GenderPlug, Receptacle
No. of Positions2Ways
Pitch Spacing-
Alternatives for 647845-4
2 Products Found
Product Overview
The 647845-4 is a 2-position gray Plug/Receptacle Housing made of polycarbonate with stainless steel retaining spring, silver-plated copper contacts and reducing bushing. It features mechanical keys to prevent two different voltage color-coded housings from mating and genderless housings reduce inventory.
- Wire/cable size - 12 to 6AWG
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Power 50
No. of Positions
2Ways
For Use With
AMP Power Series 647877-1 & 647879-1 Pin & Socket Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (17-Dec-2014)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0137