Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770069-1.
Order Code1791709
Product RangeCommercial 0.093" Series
Technical Datasheet
13,209 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł2.170 |
10+ | zł1.790 |
25+ | zł1.620 |
100+ | zł1.500 |
500+ | zł1.380 |
1000+ | zł1.290 |
2500+ | zł1.210 |
Price for:Each
Minimum: 1
Multiple: 1
zł2.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770069-1.
Order Code1791709
Product RangeCommercial 0.093" Series
Technical Datasheet
Product RangeCommercial 0.093" Series
No. of Positions2Ways
Pitch Spacing6.3mm
For Use With.093" Commercial Pin and Socket Connectors
Technical Specifications
Product Range
Commercial 0.093" Series
No. of Positions
2Ways
For Use With
.093" Commercial Pin and Socket Connectors
Gender
Plug
Pitch Spacing
6.3mm
Alternatives for 770069-1.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041