Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929505-7
Order Code2060350
Product RangeJunior Power Timer
539 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł8.610 |
10+ | zł6.790 |
100+ | zł5.650 |
500+ | zł5.060 |
1000+ | zł4.850 |
2500+ | zł4.600 |
Price for:Each
Minimum: 1
Multiple: 1
zł8.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929505-7
Order Code2060350
Product RangeJunior Power Timer
No. of Contacts22Contacts
Product RangeJunior Power Timer
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing5mm
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
Product Overview
The 929505-7 is a 22-position 2-row cable-mount Plug Housing with PBT-GF construction. The junior power timer series housing are designed to lock into mounting collar.
- 5mm Pitch spacing
Applications
Automotive
Technical Specifications
No. of Contacts
22Contacts
Connector Mounting
Cable Mount
Pitch Spacing
5mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
2Rows
Product Range
Junior Power Timer
Contact Termination Type
-
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability