Print Page
DLC-L20D-D4
PRESSURE SENSOR, DIFF, +/-20INCH-H2O
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLC-L20D-D4
Order Code3776048
Product RangeCoBeam2 DLC Series
Technical Datasheet
24 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł130.020 |
| 5+ | zł127.190 |
| 10+ | zł124.280 |
| 25+ | zł113.560 |
| 50+ | zł110.690 |
| 100+ | zł102.840 |
| 250+ | zł98.580 |
Price for:Each
Minimum: 1
Multiple: 1
zł130.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLC-L20D-D4
Order Code3776048
Product RangeCoBeam2 DLC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-20Inch-H2O
Operating Pressure Max20Inch-H2O
Supply Voltage Min3.135VDC
Supply Voltage Max3.465VDC
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeDigital
Accuracy± 1%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Dry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCoBeam2 DLC Series
Qualification-
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
20Inch-H2O
Supply Voltage Max
3.465VDC
No. of Pins
16Pins
Accuracy
± 1%
Sensor Mounting
Surface Mount
Media Type
Air, Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-20Inch-H2O
Supply Voltage Min
3.135VDC
Sensor Case / Package
SOIC
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
CoBeam2 DLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001139