Print Page
ELVH-030G-HAND-C-PSA4
Pressure Sensor, Gauge, 0 psi, 30 psi, 3.3 VDC, DIP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-030G-HAND-C-PSA4
Order Code3847506
Product RangeELVH Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł150.530 |
| 5+ | zł131.880 |
Price for:Each
Minimum: 1
Multiple: 1
zł150.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-030G-HAND-C-PSA4
Order Code3847506
Product RangeELVH Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Sensor Output TypeSPI
Operating Pressure Max30psi
Pressure Measurement TypeGauge
Supply Voltage Min-
Voltage Rating3.3VDC
Supply Voltage Max3.3VDC
Port StyleSingle Axial Barbed
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output InterfaceSPI
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
- Gage pressure range from 0 to 30psi
- HAND package
- Compensated temperature range from 0⁰C to 50⁰C
- Parylene coating
- SPI output
- 10 to 90% of Vsupply transfer function
- 3.3VDC supply voltage
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
SPI
Pressure Measurement Type
Gauge
Voltage Rating
3.3VDC
Port Style
Single Axial Barbed
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Operating Pressure Max
30psi
Supply Voltage Min
-
Supply Voltage Max
3.3VDC
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbed
Output Interface
SPI
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268