Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118023-P0015YYLF
Order Code2100789
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118023-P0015YYLF
Order Code2100789
Connector to ConnectorCrimp Terminal to Crimp Terminal
Connector Type ACrimp Terminal
Connector Type BCrimp Terminal
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Product Range-
Jacket ColourBlack
Technical Specifications
Connector to Connector
Crimp Terminal to Crimp Terminal
Connector Type B
Crimp Terminal
Cable Length - Metric
300mm
Jacket Colour
Black
Connector Type A
Crimp Terminal
Cable Length - Imperial
11.81"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004