Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155504-A006LF
Order Code4697823
Product RangeMINITEK MicroSpaceXS 10155504 Series
250 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.680 |
10+ | zł8.230 |
100+ | zł7.220 |
250+ | zł6.790 |
500+ | zł6.370 |
1000+ | zł6.080 |
Price for:Each
Minimum: 1
Multiple: 1
zł10.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155504-A006LF
Order Code4697823
Product RangeMINITEK MicroSpaceXS 10155504 Series
Product RangeMINITEK MicroSpaceXS 10155504 Series
No. of Positions6Ways
Pitch Spacing1.27mm
For Use WithAmphenol MINITEK MicroSpaceXS 10155447 Series Crimp-To-Wire Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MINITEK MicroSpaceXS 10155504 Series
No. of Positions
6Ways
For Use With
Amphenol MINITEK MicroSpaceXS 10155447 Series Crimp-To-Wire Socket Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001