Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177DFE09ST
Order Code2401192
Product RangeDF
Technical Datasheet
207 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł42.540 |
10+ | zł33.800 |
25+ | zł31.690 |
100+ | zł28.150 |
250+ | zł25.660 |
500+ | zł25.150 |
Price for:Each
Minimum: 1
Multiple: 1
zł42.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177DFE09ST
Order Code2401192
Product RangeDF
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDF
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (17-Jan-2023)
Product Overview
The DF series D-sub Fixed Machined Contact Connectors with screw-machined contacts. It has brass, tin plated over nickel contacts with glass-filled thermoplastic insulator and steel tinned with dimples on plug connector. It is suitable for industrial or telecom use. The machined contacts provide stability and reliability.
- Available in plug and socket connectors
- UL94V-0 Flammability
- 5000MΩ Insulation resistance
- 7.5A Current rating
- -55 to 125°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Medical, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
DF
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2023)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for L177DFE09ST
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635