Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoU10C438270T
Order Code4154249
Product RangeSlimSAS U10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł16.840 |
10+ | zł13.080 |
100+ | zł11.140 |
250+ | zł10.380 |
500+ | zł9.750 |
1000+ | zł9.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł16.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoU10C438270T
Order Code4154249
Product RangeSlimSAS U10 Series
Technical Datasheet
No. of Contacts38Contacts
Connector TypeSAS
Contact Termination TypeSurface Mount Right Angle
Product RangeSlimSAS U10 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
38Contacts
Connector Type
SAS
Product Range
SlimSAS U10 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001