Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142707-08LF
Order Code3497370
Product RangeMinitek Pwr 10142707
Technical Datasheet
2,745 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł2.890 |
10+ | zł2.530 |
100+ | zł2.260 |
500+ | zł1.800 |
1000+ | zł1.450 |
Price for:Each
Minimum: 1
Multiple: 1
zł2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142707-08LF
Order Code3497370
Product RangeMinitek Pwr 10142707
Technical Datasheet
Product RangeMinitek Pwr 10142707
No. of Positions8Ways
Pitch Spacing5.7mm
For Use WithAmphenol Minitek Pwr 10142707 Series 10143250 Crimp Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek Pwr 10142707
No. of Positions
8Ways
For Use With
Amphenol Minitek Pwr 10142707 Series 10143250 Crimp Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003645