Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10028916-4444P00LF
Order Code3727454
Product RangeAirMax Series
Technical Datasheet
988 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł81.400 |
5+ | zł79.670 |
10+ | zł77.860 |
25+ | zł75.920 |
50+ | zł74.910 |
100+ | zł73.810 |
250+ | zł71.280 |
Price for:Each
Minimum: 1
Multiple: 1
zł81.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10028916-4444P00LF
Order Code3727454
Product RangeAirMax Series
Technical Datasheet
Product RangeAirMax Series
No. of Contacts4Contacts
Pitch Spacing6mm
Contact Termination TypePress Fit
No. of Rows2Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact Plating-
Technical Specifications
Product Range
AirMax Series
Pitch Spacing
6mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
-
No. of Contacts
4Contacts
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003784
Product traceability