Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162695-105020LF
Order Code3879258
Product RangeComboLock 10162695 Series
Technical Datasheet
3,140 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł1.770 |
| 50+ | zł1.730 |
| 100+ | zł1.680 |
| 250+ | zł1.640 |
| 500+ | zł1.600 |
| 1500+ | zł1.560 |
Price for:Each
Minimum: 10
Multiple: 10
zł17.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162695-105020LF
Order Code3879258
Product RangeComboLock 10162695 Series
Technical Datasheet
Product RangeComboLock 10162695 Series
No. of Positions7Ways
Pitch Spacing-
For Use WithAmphenol ICC ComboLock Series 10162696 Signal & 10162697 Power Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
ComboLock 10162695 Series
No. of Positions
7Ways
For Use With
Amphenol ICC ComboLock Series 10162696 Signal & 10162697 Power Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037