Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-10PMMS-SF8B30
Order Code3272083
Product RangeM Series
Technical Datasheet
30 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł56.550 |
| 25+ | zł56.250 |
| 50+ | zł52.500 |
| 100+ | zł51.190 |
| 250+ | zł49.800 |
Price for:Each
Minimum: 10
Multiple: 10
zł565.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-10PMMS-SF8B30
Order Code3272083
Product RangeM Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions10 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeM Series
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
10 Positions
Cable Length - Imperial
11.8"
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021709