Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł69.800 |
| 5+ | zł64.610 |
| 10+ | zł59.330 |
| 25+ | zł55.620 |
| 50+ | zł55.580 |
| 100+ | zł50.260 |
| 250+ | zł47.770 |
Price for:Each
Minimum: 1
Multiple: 1
zł69.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/41-16A
Order Code4070523
Technical Datasheet
Connector Shell Size24, 28
Cable Diameter Max23.8mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithAmphenol Circular Connectors
Technical Specifications
Connector Shell Size
24, 28
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol Circular Connectors
Cable Diameter Max
23.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability