Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/47W12
Order Code4632299
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł68.450 |
5+ | zł62.200 |
10+ | zł58.620 |
25+ | zł55.070 |
50+ | zł50.470 |
100+ | zł49.710 |
250+ | zł48.950 |
Price for:Each
Minimum: 1
Multiple: 1
zł68.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/47W12
Order Code4632299
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size12 / 13
Cable Diameter Max8.33mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-38999 Series I & II
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12 / 13
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
8.33mm
Product Range
MIL-DTL-38999 Series I & II
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268