Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł92.630 |
5+ | zł86.590 |
10+ | zł80.560 |
25+ | zł74.360 |
50+ | zł69.170 |
100+ | zł66.300 |
250+ | zł65.540 |
Price for:Each
Minimum: 1
Multiple: 1
zł92.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135103-03-M0.25.
Order Code2490321
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourTransparent
Product Range-
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Coaxial Cable Type
RG316
Cable Length - Imperial
9.84"
Jacket Colour
Transparent
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144