Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł46.840 | 
| 10+ | zł43.130 | 
| 25+ | zł40.640 | 
| 100+ | zł35.660 | 
Product Information
Product Overview
The 82-6097-RFX is a RF Connector, N-type series, N-type straight Clamp Jack with gold-plated brass contacts and solder contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical. This RF connector is designed for 0.141 semi-rigid, RG-402 cable.
- Threaded coupling mechanism
 - Bulkhead-rear mount
 - Standard polarity
 - Standard thread direction
 - 5000MΩ Minimum insulation resistance
 - 500 Mating cycles
 - -65 to 165°C Temperature range
 
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Wireless
Technical Specifications
N Coaxial
Solder
RG402
Gold Plated Contacts
Panel Mount
Lead (21-Jan-2025)
Straight Bulkhead Jack
50ohm
Phosphor Bronze
11GHz
-
Technical Docs (2)
Alternatives for 082-6097-RFX
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate