Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-24L015-005
Order Code4339008
Product RangeAHDP Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł18.190 |
| 10+ | zł16.710 |
| 25+ | zł15.740 |
| 50+ | zł15.320 |
| 100+ | zł15.020 |
| 250+ | zł14.140 |
| 500+ | zł13.250 |
| 1000+ | zł12.580 |
Price for:Each
Minimum: 1
Multiple: 1
zł18.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-24L015-005
Order Code4339008
Product RangeAHDP Series
Connector Shell Size24
Cable Diameter Max18mm
Strain Relief MaterialThermoplastic
Product RangeAHDP Series
For Use WithAMPHENOL AHDP Series Circular Connectors
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Thermoplastic
For Use With
AMPHENOL AHDP Series Circular Connectors
Cable Diameter Max
18mm
Product Range
AHDP Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
Product traceability