Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł3,259.400 |
Price for:Each
Minimum: 10
Multiple: 10
zł32,594.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoOAHDMIFTV7AG0150
Order Code4534784
Connector Type AHDMI Plug
Connector Type BHDMI Receptacle
Cable Length - Imperial49.2ft
Cable Length - Metric15m
Jacket ColourBlack
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
49.2ft
Jacket Colour
Black
SVHC
Lead (25-Jun-2025)
Connector Type B
HDMI Receptacle
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5