Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9767-16-8
Order Code1493913
Product Range97
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł99.130 |
| 3+ | zł87.610 |
Price for:Each
Minimum: 1
Multiple: 1
zł99.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9767-16-8
Order Code1493913
Product Range97
Technical Datasheet
Connector Shell Size16S, 16
Cable Diameter Max8.73mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use With97 Series MIL-C-5015 Circular Connectors
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Shell Size
16S, 16
Strain Relief Material
Zinc Alloy
For Use With
97 Series MIL-C-5015 Circular Connectors
Cable Diameter Max
8.73mm
Product Range
97
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 9767-16-8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051936
Product traceability