Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAN3055-14-4
Order Code1476756
Product Range97
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł91.740 |
| 3+ | zł81.070 |
Price for:Each
Minimum: 1
Multiple: 1
zł91.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAN3055-14-4
Order Code1476756
Product Range97
Technical Datasheet
Connector Shell Size12SL, 14S, 14
Cable Diameter Max5.55mm
Strain Relief MaterialMetal
Product Range97
For Use With97 Series Standard Circular Connector, Shell Size 14
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Shell Size
12SL, 14S, 14
Strain Relief Material
Metal
For Use With
97 Series Standard Circular Connector, Shell Size 14
Cable Diameter Max
5.55mm
Product Range
97
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability