Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLCB CRBP-JXKX-3B6B-1
Order Code2630061
Product RangeOSLON Signal
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLCB CRBP-JXKX-3B6B-1
Order Code2630061
Product RangeOSLON Signal
Technical Datasheet
Product RangeOSLON Signal
LED ColourBlue
Wavelength Typ-
Viewing Angle125°
Luminous Flux @ Test82lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.95V
Luminous Intensity @ Test25.2cd
Power Dissipation Pd-
Technical Specifications
Product Range
OSLON Signal
Wavelength Typ
-
Luminous Flux @ Test
82lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
25.2cd
LED Colour
Blue
Viewing Angle
125°
Forward Current If Max
1A
Forward Voltage @ Test
2.95V
Power Dissipation Pd
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02