Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLHT674-L2N1-1-Z
Order Code1212752
Technical Datasheet
LED ColourRed
LED MountingSMD
Bulb Size2.4mm
LED Case Size2.4mm
Forward Current If10mA
Forward Voltage1.75V
Wavelength Typ660nm
Luminous Intensity35mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The LHT674-L2N1-1-Z is a TOPLED® SMT LED with round-shaped lens and integrated reflector. It is suitable for optical indicator, backlighting, signal and symbol luminary.
- GaAlAs technology
- Improved corrosion robustness
- 100°C Junction temperature
- 5V Reverse voltage
- Up to 2kV ESD withstand voltage
Applications
Signalling, Automotive, Commercial
Technical Specifications
LED Colour
Red
Bulb Size
2.4mm
Forward Current If
10mA
Wavelength Typ
660nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
2.4mm
Forward Voltage
1.75V
Luminous Intensity
35mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081