Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLV CQBP-JZLX-BD-1
Order Code2630060RL
Product RangeOSLON Signal
Also Known AsQ65111A4876
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLV CQBP-JZLX-BD-1
Order Code2630060RL
Product RangeOSLON Signal
Also Known AsQ65111A4876
Technical Datasheet
Product RangeOSLON Signal
Wavelength Typ505nm
Viewing Angle130°
Luminous Flux @ Test130lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.25V
Luminous Intensity @ Test39.9cd
Power Dissipation Pd-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
OSLON Signal
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
3.25V
Power Dissipation Pd
-
Wavelength Typ
505nm
Luminous Flux @ Test
130lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
39.9cd
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02