Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | zł25.240 |
25+ | zł22.070 |
100+ | zł18.530 |
250+ | zł16.800 |
500+ | zł16.710 |
Product Information
Product Overview
AD5317R is a quad, nanoDAC® with 2ppm/°C reference, SPI interface. It a member of the nanoDAC® family, is a low power, quad, 10-bit buffered voltage output DAC. This device includes a 2.5V, 2ppm/°C internal reference (enabled by default) and a gain select pin giving a full-scale output of 2.5V (gain = 1) or 5V (gain = 2). This device operates from a single 2.7V to 5.5V supply, is guaranteed monotonic by design, and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. The AD5317R also incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remain at that level until a valid write takes place. Application includes digital gain and offset adjustment, programmable attenuators, industrial automation, data acquisition systems.
- 10bits resolution, ±0.12LSB INL typical accuracy, 5ppm/°C maximum reference tempco
- Typical total unadjusted error is ±0.01% of FSR (external reference; gain = 2, TSSOP)
- Typical offset error is +0.1mV (VDD = 2.7V to 5.5V, VREF = 2.5V)
- Typical gain error is ±0.02% of FSR (VDD = 2.7V to 5.5V, VREF = 2.5V)
- User selectable gain of 1 or 2 (GAIN pin), reset to zero scale or midscale (RSTSEL pin)
- 1.8V logic compatibility, 50MHz SPI with readback or daisy chain
- 0.5nV-sec typical digital-to-analogue glitch impulse (1LSB change around major carry)
- 0.8V/µs typical slew rate (VDD = 2.7V to 5.5V, VREF = 2.5V)
- Typical total harmonic distortion is -80dB (at ambient, BW = 20KHz, VDD = 5V, fOUT = 1KHz)
- 16 lead TSSOP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
3 Wire, Microwire, QSPI, Serial, SPI
TSSOP
-
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
Quad 10-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate